L-15C5N6K-T
Description: General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD

Overview of L-15C5N6K-T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for L-15C5N6K-T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-15C5N6K-T by Johanson Technology Inc

L-15C5N6K-T
Johanson Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.23 Ω
Inductance-Nom (L)
0.0056 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
12
Rated Current-Max
0.3 A
Self Resonance Frequency
4700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. L-15C5N6K-T
    Johanson Technology Inc
    General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD
    VS

Alternate Parts for L-15C5N6K-T

This table gives cross-reference parts and alternative options found for L-15C5N6K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15C5N6K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTLL2012-FH5N6K General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 Central Technologies L-15C5N6K-T vs CTLL2012-FH5N6K
L-15C5N6K-E General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc L-15C5N6K-T vs L-15C5N6K-E
CTLL2012-5N6K General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 Central Technologies L-15C5N6K-T vs CTLL2012-5N6K
L-15C5N6KV6E 1 ELEMENT, 0.0056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C5N6K-T vs L-15C5N6KV6E
L-15C5N6KT4E 1 ELEMENT, 0.0056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 Johanson Dielectrics Inc L-15C5N6K-T vs L-15C5N6KT4E
2012-056K General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD API Delevan L-15C5N6K-T vs 2012-056K
LCHF0805-5N6K General Purpose Inductor, 0.0056uH, 10%, 1 Element, SMD Inductor Supply Inc L-15C5N6K-T vs LCHF0805-5N6K
L-15C5N6KT4E General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 Johanson Technology Inc L-15C5N6K-T vs L-15C5N6KT4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-15C5N6K-T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-15C5N6K-T by Johanson Technology Inc

  • Please alert me when L-15C5N6K-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-15C5N6K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-15C5N6K-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-15C5N6K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-15C5N6K-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-15C5N6K-T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: