L-15C4N7KE
Description: 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP

Overview of L-15C4N7KE by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for L-15C4N7KE by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-15C4N7KE by Johanson Dielectrics Inc

L-15C4N7KE
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Reach Compliance Code
unknown
Core Material
CERAMIC
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.0047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Manufacturer Series
L-15C
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
12
Rated Current-Max
0.3 A
Self Resonance Frequency
5500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. L-15C4N7KE
    Johanson Dielectrics Inc
    1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
    VS

Alternate Parts for L-15C4N7KE

This table gives cross-reference parts and alternative options found for L-15C4N7KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15C4N7KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L-15C2N7SE 1 ELEMENT, 0.0027uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C2N7SE
L-15C56NJE 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C4N7KE vs L-15C56NJE
L-15C4N7SE 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C4N7SE
L-15C3N9SE 1 ELEMENT, 0.0039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C3N9SE
L-15C56NJE 1 ELEMENT, 0.056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C56NJE
L-15C47NJE 1 ELEMENT, 0.047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C47NJE
L-15C47NKE 1 ELEMENT, 0.047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C47NKE
L-15C3N9KE 1 ELEMENT, 0.0039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C3N9KE
L-15C4N7KE 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C4N7KE
L-15C56NKE 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C4N7KE vs L-15C56NKE
Part Number Description Manufacturer Compare
L-15C39NJE 1 ELEMENT, 0.039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C39NJE
L-15C3N3SE 1 ELEMENT, 0.0033uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C3N3SE
L-15C47NJE 1 ELEMENT, 0.047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C4N7KE vs L-15C47NJE
L-15C4N7SE 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C4N7SE
L-15C3N9SE 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C4N7KE vs L-15C3N9SE
L-15C56NJE 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C4N7KE vs L-15C56NJE
L-15C3N9KE 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C4N7KE vs L-15C3N9KE
L-15C56NKE 1 ELEMENT, 0.056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C56NKE
L-15C3N9SE 1 ELEMENT, 0.0039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Technology Inc L-15C4N7KE vs L-15C3N9SE
L-15C3N3SE 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc L-15C4N7KE vs L-15C3N3SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-15C4N7KE by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-15C4N7KE by Johanson Dielectrics Inc

  • Please alert me when L-15C4N7KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-15C4N7KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-15C4N7KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-15C4N7KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-15C4N7KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-15C4N7KE by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: