Part Details for L-14W51NKV4S by Johanson Technology Inc
Overview of L-14W51NKV4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L-14W51NKV4S
L-14W51NKV4S CAD Models
L-14W51NKV4S Part Data Attributes
|
L-14W51NKV4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-14W51NKV4S
Johanson Technology Inc
General Purpose Inductor, 0.051uH, 10%, Ceramic-Core, 0604,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | 0604 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 10% |
Alternate Parts for L-14W51NKV4S
This table gives cross-reference parts and alternative options found for L-14W51NKV4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14W51NKV4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14W51NKV4E | General Purpose Inductor, 0.051uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | L-14W51NKV4S vs L-14W51NKV4E |