Part Details for L-14CR10JV4T by Johanson Dielectrics Inc
Overview of L-14CR10JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-14CR10JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1608 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for L-14CR10JV4T
L-14CR10JV4T CAD Models
L-14CR10JV4T Part Data Attributes
|
L-14CR10JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-14CR10JV4T
Johanson Dielectrics Inc
General Fixed Inductor, 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown |
Alternate Parts for L-14CR10JV4T
This table gives cross-reference parts and alternative options found for L-14CR10JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14CR10JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-07C68NJV6T | General Fixed Inductor, 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | Johanson Dielectrics Inc | L-14CR10JV4T vs L-07C68NJV6T |
B82496-C3101-J1 | 1 ELEMENT, 0.1uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | TDK Epcos | L-14CR10JV4T vs B82496-C3101-J1 |
PM0603H-100NJ | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | L-14CR10JV4T vs PM0603H-100NJ |
PM0402-56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | L-14CR10JV4T vs PM0402-56NJ |
L-07CR10JV6T | General Fixed Inductor, 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | Johanson Dielectrics Inc | L-14CR10JV4T vs L-07CR10JV6T |
B82496-C3101-J | 1 ELEMENT, 0.1uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | L-14CR10JV4T vs B82496-C3101-J |
L-07C56NJV6T | General Fixed Inductor, 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | Johanson Dielectrics Inc | L-14CR10JV4T vs L-07C56NJV6T |