Part Details for L-14C39NKE by Johanson Technology Inc
Overview of L-14C39NKE by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-14C39NKE
L-14C39NKE CAD Models
L-14C39NKE Part Data Attributes
|
L-14C39NKE
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-14C39NKE
Johanson Technology Inc
1 ELEMENT, 0.039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | L-14C | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for L-14C39NKE
This table gives cross-reference parts and alternative options found for L-14C39NKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14C39NKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C39NJE | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C39NKE vs L-14C39NJE |
L-14C3N9KE | 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C39NKE vs L-14C3N9KE |
L-14C39NKE | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C39NKE vs L-14C39NKE |
L-14C33NKE | 1 ELEMENT, 0.033uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-14C39NKE vs L-14C33NKE |
L-14C39NJE | 1 ELEMENT, 0.039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-14C39NKE vs L-14C39NJE |
L-14C3N3SE | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C39NKE vs L-14C3N3SE |