-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6013IDD#PBF | Analog Devices | 1x 145µA, 9.5nV/rtHz, AV =5, R | |
LTC2913IDD-2#TRPBF | Analog Devices | 2x UV/OV V Mon | |
LTC4313IDD-3#PBF | Analog Devices | 2-Wire Bus Bufs w/ Hi N Margin |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9950
|
Newark | Led, 2Mm, Red, 8Mcd, 617Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:8Mcd, Viewing Angle:70°, Lens Shape:Round With Flat Top, Msl:-Rohs Compliant: Yes |Kingbright L-13ID RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1528 |
|
$0.0770 / $0.4030 | Buy Now |
DISTI #
L-13ID
|
TME | LED, 2mm, red, 5÷10mcd, 70°, Front: flat, 2÷2.5V, 4.8x2.5mm, THT Min Qty: 1 | 18769 |
|
$0.0643 / $0.3416 | Buy Now |
DISTI #
L-13ID
|
Avnet Abacus | LED Uni-Color Red 627nm 2-Pin (Alt: L-13ID) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-13ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-13ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | CYLINDRICAL | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
This table gives cross-reference parts and alternative options found for L-13ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-13ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L13ID | T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 2 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-13ID vs L13ID |