There are no models available for this part yet.
Overview of L-1206MR100LBWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L-1206MR100LBWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L-1206MR100LBWS
|
Avnet Americas | L-1206 300PPM .1 20% B WS - Bulk (Alt: L-1206MR100LBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4860 / $2.4867 | Buy Now | |
DISTI #
71-L-1206MR100LBWS
|
Mouser Electronics | Thin Film Resistors - SMD 0.1ohms 20% 300ppm RoHS: Not Compliant | 0 |
|
$1.8500 / $4.1000 | Order Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$1.8900 | Buy Now | ||
DISTI #
L-1206MR100LBWS
|
TTI | Thin Film Resistors - SMD 0.1ohms 20% 300ppm Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$0.4900 / $1.8400 | Buy Now |
CAD Models for L-1206MR100LBWS by Vishay Intertechnologies
Part Data Attributes for L-1206MR100LBWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
30 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.762 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.52 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
0.1817 V
|
Alternate Parts for L-1206MR100LBWS
This table gives cross-reference parts and alternative options found for L-1206MR100LBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1206MR100LBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1206MR100LST0 | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LST0 |
L-1206MR100LSTF | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LSTF |
L-1206MR100LGT1 | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 0.1817V, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LGT1 |
L-1206MR100LBTS | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LBTS |
L-1206MR100LWTP | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LWTP |
L-1206MR100LWT5 | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LWT5 |
L-1206MR100LWTS | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LWTS |
L-1206MR100LST1 | Fixed Resistor, Thin Film, 0.33W, 0.1ohm, 20% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L-1206MR100LBWS vs L-1206MR100LST1 |