Part Details for L-115VEYW by Kingbright
Overview of L-115VEYW by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-115VEYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4923
|
Newark | L-115Veyw |Kingbright L-115VEYW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.6490 | Buy Now |
DISTI #
L-115VEYW
|
TME | LED, 3mm, red/yellow, 60°, Front: convex, 2.5V, No.of term: 3, 3x5mm Min Qty: 1 | 0 |
|
$0.1570 / $0.4640 | RFQ |
Part Details for L-115VEYW
L-115VEYW CAD Models
L-115VEYW Part Data Attributes
|
L-115VEYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-115VEYW
Kingbright
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 50.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-115VEYW
This table gives cross-reference parts and alternative options found for L-115VEYW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-115VEYW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-117EYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, 5mm, | Kingbright | L-115VEYW vs L-117EYW |
L117EGW | DUAL COLOR LED, HIGH EFFICIENCY RED ORANGE/GREEN, 5 mm | Kingbright | L-115VEYW vs L117EGW |
L115VGYW | T-1 DUAL COLOR LED, YELLOW/GREEN, 3 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L-115VEYW vs L115VGYW |