Part Details for L-1043ID by Kingbright
Overview of L-1043ID by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-1043ID
L-1043ID CAD Models
L-1043ID Part Data Attributes
|
L-1043ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1043ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, 5.58mm, 3.65 X 6.15 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.65 X 6.15 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5.58 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L-1043ID
This table gives cross-reference parts and alternative options found for L-1043ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1043ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-103SRD | Single Color LED, Super Bright Red, Diffused Red, 5mm, | Kingbright | L-1043ID vs L-103SRD |
L103SRD | SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm | Kingbright | L-1043ID vs L103SRD |
L103YD | SINGLE COLOR LED, YELLOW, 5 mm | Kingbright | L-1043ID vs L103YD |
L-103YD | Single Color LED, Yellow, Diffused, 5mm, | Kingbright | L-1043ID vs L-103YD |