Part Details for L-1002YD by Kingbright
Overview of L-1002YD by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-1002YD
L-1002YD CAD Models
L-1002YD Part Data Attributes
|
L-1002YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1002YD
Kingbright
Single Color LED, Yellow, Diffused, 3.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L-1002YD
This table gives cross-reference parts and alternative options found for L-1002YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1002YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1002HD | Single Color LED, Bright Red, Diffused Red, 3.4mm, | Kingbright | L-1002YD vs L-1002HD |