There are no models available for this part yet.
Overview of L-07W3N3JV4T by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L-07W3N3JV4T by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W1415
|
Newark | Inductor Rf, 3.3Nh, 5%, 6Ghz, Smd, Inductance:3.3Nh, Dc Resistance Max:0.066Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:840Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:L-07W Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Johanson Technology L-07W3N3JV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 | Buy Now | |
DISTI #
32M6170
|
Newark | Inductor Rf, 3.3Nh, 5%, 6Ghz, Smd, Full Reel, Inductance:3.3Nh, Dc Resistance Max:0.066Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:840Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:L-07W Series Rohs Compliant: Yes |Johanson Technology L-07W3N3JV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0980 | Buy Now |
CAD Models for L-07W3N3JV4T by Johanson Technology Inc
Part Data Attributes for L-07W3N3JV4T by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.066 Ω
|
Inductance-Nom (L)
|
0.0033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
19
|
Rated Current-Max
|
0.84 A
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for L-07W3N3JV4T
This table gives cross-reference parts and alternative options found for L-07W3N3JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07W3N3JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402LTD3N3J | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | L-07W3N3JV4T vs KQT0402LTD3N3J |
CW105550A-3N3J | General Purpose Inductor, | Bourns Inc | L-07W3N3JV4T vs CW105550A-3N3J |
PE-0402CD3N3JTT | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | L-07W3N3JV4T vs PE-0402CD3N3JTT |
744765033A | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Wurth Elektronik | L-07W3N3JV4T vs 744765033A |
L-07W3N3JV4S | General Purpose Inductor, 0.0033uH, 5%, Ceramic-Core, 0402, | Johanson Technology Inc | L-07W3N3JV4T vs L-07W3N3JV4S |