Part Details for L-07W19NKV4T by Johanson Technology Inc
Overview of L-07W19NKV4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L-07W19NKV4T
L-07W19NKV4T CAD Models
L-07W19NKV4T Part Data Attributes
|
L-07W19NKV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07W19NKV4T
Johanson Technology Inc
General Purpose Inductor, 0.019uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 0.019 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for L-07W19NKV4T
This table gives cross-reference parts and alternative options found for L-07W19NKV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07W19NKV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402LTD19NK | General Purpose Inductor, 0.019uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | L-07W19NKV4T vs KQT0402LTD19NK |
MRFI0402-19NKT | General Purpose Inductor, 0.019uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | VENKEL LTD | L-07W19NKV4T vs MRFI0402-19NKT |
PE-0402CD190KTT | General Purpose Inductor, 0.019uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | L-07W19NKV4T vs PE-0402CD190KTT |
L-07W19NKV4T | 1 ELEMENT, 0.019 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Johanson Dielectrics Inc | L-07W19NKV4T vs L-07W19NKV4T |
L-07W19NKV4S | General Purpose Inductor, 0.019uH, 10%, Ceramic-Core, 0402, | Johanson Technology Inc | L-07W19NKV4T vs L-07W19NKV4S |