Part Details for L-07C4N7KV4T by Johanson Technology Inc
Overview of L-07C4N7KV4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-07C4N7KV4T
L-07C4N7KV4T CAD Models
L-07C4N7KV4T Part Data Attributes
|
L-07C4N7KV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C4N7KV4T
Johanson Technology Inc
General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for L-07C4N7KV4T
This table gives cross-reference parts and alternative options found for L-07C4N7KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07C4N7KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C4N7K-E | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-07C4N7KV4T vs L-14C4N7K-E |
L-07C4N7K-T | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-07C4N7KV4T vs L-07C4N7K-T |
L-14C4N7K-T | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-07C4N7KV4T vs L-14C4N7K-T |
L-15C4N7KV6E | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-07C4N7KV4T vs L-15C4N7KV6E |
LCHF0402-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD | Inductor Supply Inc | L-07C4N7KV4T vs LCHF0402-4N7K |
2012-047K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | L-07C4N7KV4T vs 2012-047K |
L-14C4N7KV6E | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-07C4N7KV4T vs L-14C4N7KV6E |
L-14C4N7KT4E | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | L-07C4N7KV4T vs L-14C4N7KT4E |
L-15C4N7K-E | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-07C4N7KV4T vs L-15C4N7K-E |
L-07C4N7KV4T | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-07C4N7KV4T vs L-07C4N7KV4T |