Part Details for K_02252_D by HUBER+SUHNER
Overview of K_02252_D by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069102-252ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
68602-252HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in)Pitch. | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for K_02252_D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-K_02252_D-DS-ND
|
DigiKey | CABLE COAXIAL RG-316 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
76 In Stock |
|
$14.6125 / $20.3400 | Buy Now |
DISTI #
455-K_02252_D
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$14.6100 / $17.4800 | Order Now |
|
Onlinecomponents.com | RG316D/RD316 - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket RoHS: Compliant |
60 In Stock |
|
$9.2900 / $13.2400 | Buy Now |
DISTI #
79013585
|
Verical | Coaxial Cable Braid Polytetrafluoroethylene 3mm 850VAC Brown RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2414 | Americas - 60 |
|
$13.2180 / $16.0485 | Buy Now |
|
Master Electronics | RG316D/RD316 - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket RoHS: Compliant |
60 In Stock |
|
$9.2900 / $13.2400 | Buy Now |
Part Details for K_02252_D
K_02252_D CAD Models
K_02252_D Part Data Attributes
|
K_02252_D
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
K_02252_D
HUBER+SUHNER
Wire And Cable, 850V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Approvals | IEC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 850 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |