Part Details for K_02252_D-60 by HUBER+SUHNER
Overview of K_02252_D-60 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069102-252ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
68602-252HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in)Pitch. | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for K_02252_D-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-K_02252_D-60-ND
|
DigiKey | CABLE COAXIAL RG-316D Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0204 | Buy Now |
DISTI #
455-K_02252_D-60
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$10.2400 | Order Now |
|
Onlinecomponents.com | RG316D alternative - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket RoHS: Compliant | 0 |
|
$10.7400 / $30.2000 | Buy Now |