KZZ45
Tesla Elektronicke Soucastky
Description: Zener Diode, 10.8V V(Z),

Overview of KZZ45 by Tesla Elektronicke Soucastky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KZZ45 by Tesla Elektronicke Soucastky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KZZ45 by Tesla Elektronicke Soucastky

KZZ45
Tesla Elektronicke Soucastky
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TESLA ELEKTRONICKE SOUCASTKY
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
32 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
125 °C
Reference Voltage-Nom
10.8 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. KZZ45
    Tesla Elektronicke Soucastky
    Zener Diode, 10.8V V(Z),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KZZ45 by Tesla Elektronicke Soucastky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KZZ45 by Tesla Elektronicke Soucastky

Select Manufacturer
Which Manufacturer of KZZ45 would you like to use for your alert(s)?
  • Please alert me when KZZ45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KZZ45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KZZ45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KZZ45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KZZ45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KZZ45 by Tesla Elektronicke Soucastky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: