KXM1C122M
Gemmy Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,

Overview of KXM1C122M by Gemmy Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KXM1C122M by Gemmy Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KXM1C122M by Gemmy Electronics Co Ltd

KXM1C122M
Gemmy Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GEMMY ELECTRO CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
KXM(1C)
Terminal Pitch
5 mm
Want to compare parts?
  1. KXM1C122M
    Gemmy Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for KXM1C122M

This table gives cross-reference parts and alternative options found for KXM1C122M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KXM1C122M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJF-16V122MH6#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc KXM1C122M vs RJF-16V122MH6#-G9
ESC128M016AH5EA Aluminum Electrolytic Capacitor, KEMET Corporation KXM1C122M vs ESC128M016AH5EA
ESY128M016AH5EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KXM1C122M vs ESY128M016AH5EA
RJF-16V122MH6#-GA0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc KXM1C122M vs RJF-16V122MH6#-GA0
RJF-16V122MH6#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc KXM1C122M vs RJF-16V122MH6#-S1
SL016M1200C5F11025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation KXM1C122M vs SL016M1200C5F11025
UHE1C122MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation KXM1C122M vs UHE1C122MPD1CM
RJF-16V122MH6# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc KXM1C122M vs RJF-16V122MH6#
SJ016M1200L5F31025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation KXM1C122M vs SJ016M1200L5F31025
RJL-16V122MH6#-G99 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc KXM1C122M vs RJL-16V122MH6#-G99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KXM1C122M by Gemmy Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KXM1C122M by Gemmy Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KXM1C122M would you like to use for your alert(s)?
  • Please alert me when KXM1C122M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KXM1C122M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KXM1C122M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KXM1C122M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KXM1C122M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KXM1C122M by Gemmy Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: