KX2511D0032.768000
Description: CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN

Overview of KX2511D0032.768000 by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3807AI-C2-33NG-32.768000 SiTime Standard Frequency VCXO
SiT3521AI-2C1331GU32.768000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SiT3808AI-D2-25EE-32.768000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO

CAD Models for KX2511D0032.768000 by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KX2511D0032.768000 by Pericom Semiconductor Corporation

KX2511D0032.768000
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
STAND-BY; ENABLE/DISABLE FUNCTION
Fall Time-Max
50 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.9mm
Rise Time-Max
50 ns
Supply Current-Max
0.015 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. KX2511D0032.768000
    Pericom Semiconductor Corporation
    CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN
    VS

Related Parts for KX2511D0032.768000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KX2511D0032.768000 by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KX2511D0032.768000 by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KX2511D0032.768000 would you like to use for your alert(s)?
  • Please alert me when KX2511D0032.768000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KX2511D0032.768000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KX2511D0032.768000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KX2511D0032.768000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KX2511D0032.768000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KX2511D0032.768000 by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: