Part Details for KX15-70K3EE1000E by Japan Aviation Electronics Industry Limited
Overview of KX15-70K3EE1000E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX15-70K3EE1000E
KX15-70K3EE1000E CAD Models
KX15-70K3EE1000E Part Data Attributes
|
KX15-70K3EE1000E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX15-70K3EE1000E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, LOW PROFILE, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for KX15-70K3EE1000E
This table gives cross-reference parts and alternative options found for KX15-70K3EE1000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-70K3EE1000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK870145YG | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | KX15-70K3EE1000E vs AXK870145YG |
94622-870H | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | KX15-70K3EE1000E vs 94622-870H |
87432-570 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | KX15-70K3EE1000E vs 87432-570 |
72371-770H | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | KX15-70K3EE1000E vs 72371-770H |
AXK6S70435P | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | KX15-70K3EE1000E vs AXK6S70435P |
94622-170HLF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | KX15-70K3EE1000E vs 94622-170HLF |
71259-070HLF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | KX15-70K3EE1000E vs 71259-070HLF |
K080VPX-70415G-T | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | KX15-70K3EE1000E vs K080VPX-70415G-T |
84736-770HLF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | KX15-70K3EE1000E vs 84736-770HLF |
74373-870HLF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | KX15-70K3EE1000E vs 74373-870HLF |