Part Details for KX15-40K4DT by Japan Aviation Electronics Industry Limited
Overview of KX15-40K4DT by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX15-40K4DT
KX15-40K4DT CAD Models
KX15-40K4DT Part Data Attributes
|
KX15-40K4DT
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX15-40K4DT
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for KX15-40K4DT
This table gives cross-reference parts and alternative options found for KX15-40K4DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-40K4DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-220-22-G-Q-200-RA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | KX15-40K4DT vs HMTSW-220-22-G-Q-200-RA |
KX15-40N11D1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs KX15-40N11D1E |
TX14-40PSTST-MN1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs TX14-40PSTST-MN1E |
TX14-040P-LT-H2E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs TX14-040P-LT-H2E |
TX14-040P-6VF-N2E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs TX14-040P-6VF-N2E |
KX15-040K5ETE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs KX15-040K5ETE |
TX15-40P-6ST-MN3E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs TX15-40P-6ST-MN3E |
HMTSW-220-09-T-Q-100-LA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | KX15-40K4DT vs HMTSW-220-09-T-Q-100-LA |
KX15-40-F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs KX15-40-F |
KX15-040N8D1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-40K4DT vs KX15-040N8D1E |