Datasheets
KX15-40K3D1E by: Japan Aviation Electronics Industry Limited

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE

Part Details for KX15-40K3D1E by Japan Aviation Electronics Industry Limited

Overview of KX15-40K3D1E by Japan Aviation Electronics Industry Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KX15-40K3D1E

KX15-40K3D1E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KX15-40K3D1E Part Data Attributes

KX15-40K3D1E Japan Aviation Electronics Industry Limited
Buy Now Datasheet
Compare Parts:
KX15-40K3D1E Japan Aviation Electronics Industry Limited Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE
Reach Compliance Code unknown
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40

Alternate Parts for KX15-40K3D1E

This table gives cross-reference parts and alternative options found for KX15-40K3D1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-40K3D1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KX15-40K3DE Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited KX15-40K3D1E vs KX15-40K3DE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KX15-40K3D1E by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KX15-40K3D1E by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of KX15-40K3D1E would you like to use for your alert(s)?
  • Please alert me when KX15-40K3D1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KX15-40K3D1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KX15-40K3D1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KX15-40K3D1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KX15-40K3D1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KX15-40K3D1E by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: