KX15-20-K4D-9
Japan Aviation Electronics Industry Limited
Description: Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,

Overview of KX15-20-K4D-9 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KX15-20-K4D-9 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KX15-20-K4D-9 by Japan Aviation Electronics Industry Limited

KX15-20-K4D-9
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. KX15-20-K4D-9
    Japan Aviation Electronics Industry Limited
    Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
    VS

Alternate Parts for KX15-20-K4D-9

This table gives cross-reference parts and alternative options found for KX15-20-K4D-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-20-K4D-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KX15-20NSFE Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited KX15-20-K4D-9 vs KX15-20NSFE
KX15-20N3FE1000E Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited KX15-20-K4D-9 vs KX15-20N3FE1000E
KX15-20K4DE1000E Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited KX15-20-K4D-9 vs KX15-20K4DE1000E
KX15-20N2D9 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited KX15-20-K4D-9 vs KX15-20N2D9
HDWM-10-59-G-D-500 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc KX15-20-K4D-9 vs HDWM-10-59-G-D-500
HDWM-10-58-S-D-355-SM Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc KX15-20-K4D-9 vs HDWM-10-58-S-D-355-SM
KX15-20N3E1E Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited KX15-20-K4D-9 vs KX15-20N3E1E
KX15-20K8D1 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited KX15-20-K4D-9 vs KX15-20K8D1
HDWM-10-59-G-D-635 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc KX15-20-K4D-9 vs HDWM-10-59-G-D-635
HDWM-10-55-G-D-280-SM Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc KX15-20-K4D-9 vs HDWM-10-55-G-D-280-SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KX15-20-K4D-9 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KX15-20-K4D-9 by Japan Aviation Electronics Industry Limited

  • Please alert me when KX15-20-K4D-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KX15-20-K4D-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KX15-20-K4D-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KX15-20-K4D-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KX15-20-K4D-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KX15-20-K4D-9 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: