Part Details for KX14-20N3E1YE by Japan Aviation Electronics Industry Limited
Overview of KX14-20N3E1YE by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX14-20N3E1YE
KX14-20N3E1YE CAD Models
KX14-20N3E1YE Part Data Attributes
|
KX14-20N3E1YE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX14-20N3E1YE
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for KX14-20N3E1YE
This table gives cross-reference parts and alternative options found for KX14-20N3E1YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX14-20N3E1YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KX14-20-C | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | KX14-20N3E1YE vs KX14-20-C |
MP6-6031042R | Harwin | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | KX14-20N3E1YE vs MP6-6031042R |
K050ASX-020440G-T | Kycon Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | KX14-20N3E1YE vs K050ASX-020440G-T |
KX14-020K14D1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | KX14-20N3E1YE vs KX14-020K14D1E |
BSSH-110-D-06-G-LF | Major League Electronics | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | KX14-20N3E1YE vs BSSH-110-D-06-G-LF |
71439-0320 | Molex | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | KX14-20N3E1YE vs 71439-0320 |
ESQT-110-02-F-D-596 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | KX14-20N3E1YE vs ESQT-110-02-F-D-596 |
AXK3S20045P | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | KX14-20N3E1YE vs AXK3S20045P |
K050CSX-20200G-T | Kycon Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | KX14-20N3E1YE vs K050CSX-20200G-T |
55299-0278 | Molex | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, LEAD FREE | KX14-20N3E1YE vs 55299-0278 |