Part Details for KX-R-02 by Morethanall Co Ltd
Overview of KX-R-02 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX-R-02
KX-R-02 CAD Models
KX-R-02 Part Data Attributes
|
KX-R-02
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KX-R-02
Morethanall Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1.14MM SQ 90 DEGREE PIN | |
Body Breadth | 0.25 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.331 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 2 |
Alternate Parts for KX-R-02
This table gives cross-reference parts and alternative options found for KX-R-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX-R-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3501WR-S-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.15 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | KX-R-02 vs A3501WR-S-02P |
359-1-002-0-F-XS0-2130 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | KX-R-02 vs 359-1-002-0-F-XS0-2130 |
HPH1A2TASMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | KX-R-02 vs HPH1A2TASMT |
A0800WR-S-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | KX-R-02 vs A0800WR-S-02 |
A0800WV-S-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | KX-R-02 vs A0800WV-S-02P |
B2B-XH-A-E(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | JST Manufacturing | KX-R-02 vs B2B-XH-A-E(LF)(SN) |
DBCPHC4502AT1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Dubilier | KX-R-02 vs DBCPHC4502AT1 |
HPH1B2TASMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | KX-R-02 vs HPH1B2TASMT |
4319-W02SG | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Leamax Enterprise Co Ltd | KX-R-02 vs 4319-W02SG |
359-1-002-0-T-XS0-2130 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | KX-R-02 vs 359-1-002-0-T-XS0-2130 |