Part Details for KW50LGSN4700T by Chemi-Con
Overview of KW50LGSN4700T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KW50LGSN4700T
KW50LGSN4700T CAD Models
KW50LGSN4700T Part Data Attributes
|
KW50LGSN4700T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KW50LGSN4700T
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, CHASSIS MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.7 mA | |
Manufacturer Series | KW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 12100 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Shape | BINDING POST |
Alternate Parts for KW50LGSN4700T
This table gives cross-reference parts and alternative options found for KW50LGSN4700T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KW50LGSN4700T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAUP1H472T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | KW50LGSN4700T vs CEAUP1H472T |
LXA50LG4700TCA5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | KW50LGSN4700T vs LXA50LG4700TCA5 |
KW50LGSN4700TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | KW50LGSN4700T vs KW50LGSN4700TB |
LXA50LG472T35X50LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | United Chemi-Con Inc | KW50LGSN4700T vs LXA50LG472T35X50LL |
LXA50LG4700TBA5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | KW50LGSN4700T vs LXA50LG4700TBA5 |
ELXA500LGB472TA50N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount | Chemi-Con | KW50LGSN4700T vs ELXA500LGB472TA50N |
LXA50LG4700TA5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | KW50LGSN4700T vs LXA50LG4700TA5 |
LXA50LGSN4700TA5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | KW50LGSN4700T vs LXA50LGSN4700TA5 |