Part Details for KW30-2S-2V(800) by Hirose Electric Co Ltd
Overview of KW30-2S-2V(800) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW30-2S-2V(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7418
|
Newark | [Signalbee ] 1Mm Pitch, Single-Row, Center Lock, Wire-To-Board Connector (Ul/C-Ul Listed) Rohs Compliant: Yes |Hirose(Hrs) KW30-2S-2V(800) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
01AM8472
|
Newark | Conn, Header, 2Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Hirose(Hrs) KW30-2S-2V(800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4560 | Buy Now |
DISTI #
26-KW30-2S-2V(800)CT-ND
|
DigiKey | CONN HDR 1.0MM SMD 2POS VERT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.2875 / $0.7400 | Buy Now |
DISTI #
KW30-2S-2V(800)
|
Avnet Americas | Connector Wire to Board Receptacle 2 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: KW30-2S-2V(800)) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 800 |
|
$0.3250 / $0.3770 | Buy Now |
DISTI #
798-KW30-2S-2V800
|
Mouser Electronics | Headers & Wire Housings 1mm, Header, Single Row, 2 Pos, Center Lock Connector, KW30 Series RoHS: Compliant | 1502 |
|
$0.3010 / $0.7400 | Buy Now |
|
Future Electronics | Header, 2pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Future Electronics | Header, 2pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
HIRKW30-2S-2V(800)
|
Heilind Electronics | 2P PIN HDR,1.0MM,VRT,SMT,REEL SNGL ROW | Americas - 600 in Stock |
|
$0.4334 | Buy Now |
|
Onlinecomponents.com | 1mm Pitch, Single-row, Center Lock, Wire-to-Board Connector RoHS: Compliant | 0 |
|
$0.2966 / $0.4062 | Buy Now |
DISTI #
KW30-2S-2V-800
|
TME | Connector: wire-board, socket, male, PIN: 2, KW30, Pitch: 1mm, SMT, 1A Min Qty: 1 | 800 |
|
$0.3370 / $0.5550 | Buy Now |
Part Details for KW30-2S-2V(800)
KW30-2S-2V(800) CAD Models
KW30-2S-2V(800) Part Data Attributes
|
KW30-2S-2V(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KW30-2S-2V(800)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |