Part Details for KW3-361AVA by Lucky Light Electronics Co Ltd
Overview of KW3-361AVA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW3-361AVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3528-KW3-361AVA-ND
|
DigiKey | 0.36 inch (9.20mm), Red Triple D Min Qty: 2000 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3380 | Buy Now |
DISTI #
KW3-361AVA
|
TME | Display: LED, 7-segment, 9.2mm, 0.36", No.char: 3, red, 36÷72mcd Min Qty: 1 | 11 |
|
$0.5180 / $0.8000 | Buy Now |