Part Details for KW2-301CGA by Lucky Light Electronics Co Ltd
Overview of KW2-301CGA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for KW2-301CGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KW2-301CGA
|
TME | Display: LED, 7-segment, 7.62mm, 0.3", No.char: 2, yellow-green Min Qty: 1 | 31 |
|
$0.4110 / $0.8000 | Buy Now |
Part Details for KW2-301CGA
KW2-301CGA CAD Models
KW2-301CGA Part Data Attributes:
|
KW2-301CGA
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KW2-301CGA
Lucky Light Electronics Co Ltd
7 Seg Numeric LED Display, 2-Character, 7.62mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 7.62 mm | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm |