Part Details for KW2-301AGA by Lucky Light Electronics Co Ltd
Overview of KW2-301AGA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for KW2-301AGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3528-KW2-301AGA-ND
|
DigiKey | 0.30 inch (7.62mm), Yellow Green Min Qty: 2000 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
KW2-301AGA
|
TME | Display: LED, 7-segment, 7.62mm, 0.3", No.char: 2, yellow-green Min Qty: 1 | 0 |
|
$0.4110 / $0.8000 | RFQ |