Part Details for KW1-281CGA by Lucky Light Electronics Co Ltd
Overview of KW1-281CGA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KW1-281CGA
KW1-281CGA CAD Models
KW1-281CGA Part Data Attributes
|
KW1-281CGA
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KW1-281CGA
Lucky Light Electronics Co Ltd
7 Seg Numeric LED Display, 1-Character, 7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 7 mm | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm |