Part Details for KV208-35B9K1 by Vitrohm Portuguesa LDA
Overview of KV208-35B9K1 by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KV208-35B9K1
KV208-35B9K1 CAD Models
KV208-35B9K1 Part Data Attributes
|
KV208-35B9K1
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KV208-35B9K1
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 5W, 9100ohm, 5% +/-Tol, -10,10ppm/Cel, 3228
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Manufacturer Series | KV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | KV | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |