Part Details for KV18-516R-M by Thomas & Betts
Overview of KV18-516R-M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87690-516RLF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 | |
9516R0E20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Right Polarizing, key 'c'. | |
951-6R0C-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 6 Position, Right Polarizing c. |
Price & Stock for KV18-516R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper 27.8mm Automotive RoHS: Compliant |
131 In Stock |
|
$0.3105 / $0.4562 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper 27.8mm Automotive RoHS: Compliant |
131 In Stock |
|
$0.3105 / $0.4562 | Buy Now |
Part Details for KV18-516R-M
KV18-516R-M CAD Models
KV18-516R-M Part Data Attributes
|
KV18-516R-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KV18-516R-M
Thomas & Betts
Ring Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |