Part Details for KV1720S by TOKO Inc
Overview of KV1720S by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for KV1720S
KV1720S CAD Models
KV1720S Part Data Attributes
|
KV1720S
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
KV1720S
TOKO Inc
Variable Capacitance Diode, 43.82pF C(T), 18V, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 18 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 6.06% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 43.82 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for KV1720S
This table gives cross-reference parts and alternative options found for KV1720S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1720S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1720STL-G | Variable Capacitance Diode, 43.82pF C(T), 18V, Silicon, SOT-23, 3 PIN | TOKO Inc | KV1720S vs KV1720STL-G |
KV1720S | Varactor, | Asahi Kasei Microsystems Corporation | KV1720S vs KV1720S |
KV1720STL-G | Variable Capacitance Diode, 43.82pF C(T), 18V, Silicon, LEAD FREE PACKAGE-3 | Asahi Kasei Microsystems Corporation | KV1720S vs KV1720STL-G |