Part Details for KV-79-15 by Kings Electronics
Overview of KV-79-15 by Kings Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV-79-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F6043
|
Newark | Rf/Coaxial, Mhv Bulkhead Jack, Straight, Solder, Connector Type:Mhv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Kings KV-79-15 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6100 / $83.7900 | Buy Now |
DISTI #
70088913
|
RS | connector rf coaxial mhv(high voltage)front mount bulkhead receptacle | Kings Electronics Co. Inc. KV-79-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 587 |
|
$55.3700 / $71.9100 | Buy Now |
DISTI #
59839773
|
Verical | Conn MHV F Solder Cup ST Panel Mount Silver Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 207 |
|
$69.4653 / $88.0176 | Buy Now |
|
Quest Components | KV-79-15 | 5 |
|
$41.2815 | Buy Now |
|
Quest Components | KV-79-15 | 1 |
|
$29.8450 | Buy Now |
|
Powell Electronics | HIGH VOLT - MHV BLKHD RECPT Min Qty: 1 | 495 |
|
$68.4500 / $69.9500 | Buy Now |
|
CDM Electronics | MHV BULKHEAD RECEPTACLE Min Qty: 25 Package Multiple: 1 | 0 |
|
$54.7600 / $68.4500 | RFQ |
DISTI #
1608581
|
element14 Asia-Pacific | Connector Type:MHV Coaxial RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.4677 / $48.3349 | Buy Now |
DISTI #
1608581
|
Farnell | RF COAXIAL, MHV, STRAIGHT JACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Each | 0 |
|
$52.9640 / $74.4673 | Buy Now |
Part Details for KV-79-15
KV-79-15 CAD Models
KV-79-15 Part Data Attributes:
|
KV-79-15
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KV-79-15
Kings Electronics
RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for KV-79-15
This table gives cross-reference parts and alternative options found for KV-79-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV-79-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV-79-15 | RF SHV Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Guide Pin, Receptacle | Winchester Interconnect | KV-79-15 vs KV-79-15 |