Part Details for KV-79-12 by Kings Electronics
Overview of KV-79-12 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KV-79-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C7106
|
Newark | Mhv Panel Recep, Rohs Compliant: Yes |Kings KV-79-12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1600 / $115.3900 | Buy Now |
DISTI #
51668031
|
Verical | Conn MHV F Solder Cup ST Panel Mount Silver Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 33 |
|
$79.1859 / $96.0351 | Buy Now |
Part Details for KV-79-12
KV-79-12 CAD Models
KV-79-12 Part Data Attributes:
|
KV-79-12
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KV-79-12
Kings Electronics
RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |