Part Details for KV-59-26 by Kings Electronics
Overview of KV-59-26 by Kings Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KV-59-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B5411
|
Newark | Mhv Plug, Rohs Compliant: Yes |Kings KV-59-26 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4000 / $87.5800 | Buy Now |
DISTI #
72006432
|
RS | MHV PLUG | Kings Electronics Co. Inc. KV-59-26 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$57.8300 | RFQ |
DISTI #
60910202
|
Verical | Conn MHV M ST Silver Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 909 |
|
$67.7722 / $101.3425 | Buy Now |
|
CDM Electronics | MHV PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$46.8900 / $58.6200 | RFQ |
Part Details for KV-59-26
KV-59-26 CAD Models
KV-59-26 Part Data Attributes:
|
KV-59-26
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KV-59-26
Kings Electronics
RF SHV Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-59/U; RG-62/U; RG-71/U; RG-210/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for KV-59-26
This table gives cross-reference parts and alternative options found for KV-59-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV-59-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV-59-26 | RF SHV Connector, Male, Cable Mount, Plug | Winchester Interconnect | KV-59-26 vs KV-59-26 |