Part Details for KV-59-23 by Kings Electronics
Overview of KV-59-23 by Kings Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for KV-59-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3872
|
Newark | Rf/Coaxial, Mhv Plug, Straight, Crimp, Connector Type:Mhv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg62, Rg210, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Kings KV-59-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$31.1700 / $42.6300 | Buy Now |
DISTI #
70088911
|
RS | Plug Straight BNC Silver Male Ber. Copper Silicone Rubber, MHV Series | Kings Electronics Co. Inc. KV-59-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0500 / $35.1300 | RFQ |
|
Quest Components | CABLE TERMINATED, MALE, SHV CONNECTOR, CRIMP, PLUG | 2 |
|
$45.0000 | Buy Now |
|
CDM Electronics | MHV PLUG Min Qty: 25 Package Multiple: 1 | 140 |
|
$28.8500 / $36.0700 | Buy Now |
DISTI #
2293804
|
element14 Asia-Pacific | RF/COAXIAL, MHV PLUG, STRAIGHT, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$30.8793 / $37.0434 | Buy Now |
DISTI #
2293804
|
Farnell | RF COAXIAL, MHV, STRAIGHT PLUG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$34.7011 / $53.1185 | Buy Now |
Part Details for KV-59-23
KV-59-23 CAD Models
KV-59-23 Part Data Attributes:
|
KV-59-23
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KV-59-23
Kings Electronics
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG59/U; RG59A/U; RG62/U; RG62A/U; RG59B/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Panel Mount | NO | |
Termination Type | CRIMP |