KUXSC04BPWCNU
Description: 60 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK

Overview of KUXSC04BPWCNU by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KUXSC04BPWCNU by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KUXSC04BPWCNU by Cooper Industries

KUXSC04BPWCNU
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
Additional Feature
94V-0
Fastening Method
SCREW
Manufacturer Series
KU
Mounting Type
DIN RAIL
Number of Decks
1
Number of Rows
2
Number of Ways
8
Rated Current
60 A
Rated Voltage
600 V
Safety Approval
UL; CSA; CE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
6 AWG
Want to compare parts?
  1. KUXSC04BPWCNU
    Cooper Industries
    60 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK
    VS

Alternate Parts for KUXSC04BPWCNU

This table gives cross-reference parts and alternative options found for KUXSC04BPWCNU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUXSC04BPWCNU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KUXSC-04BPWCNU Barrier Strip Terminal Block, 60A, 2 Row(s), 1 Deck(s) Eaton Corporation KUXSC04BPWCNU vs KUXSC-04BPWCNU
Part Number Description Manufacturer Compare
KUXSC-04BPWCNU 60 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries KUXSC04BPWCNU vs KUXSC-04BPWCNU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KUXSC04BPWCNU by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KUXSC04BPWCNU by Cooper Industries

  • Please alert me when KUXSC04BPWCNU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KUXSC04BPWCNU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KUXSC04BPWCNU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KUXSC04BPWCNU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KUXSC04BPWCNU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KUXSC04BPWCNU by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: