Part Details for KUSBXHT-AS2N-B by Kycon Inc
Overview of KUSBXHT-AS2N-B by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUSBXHT-AS2N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-KUSBXHTAS2NB
|
Mouser Electronics | USB Connectors TYPE A BLK HIGH TEMP STACKED RoHS: Compliant | 0 |
|
Order Now |
Part Details for KUSBXHT-AS2N-B
KUSBXHT-AS2N-B CAD Models
KUSBXHT-AS2N-B Part Data Attributes
|
KUSBXHT-AS2N-B
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBXHT-AS2N-B
Kycon Inc
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | OTHER STACKING CONNECTOR: 4 CONTACTS | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 34.2496 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for KUSBXHT-AS2N-B
This table gives cross-reference parts and alternative options found for KUSBXHT-AS2N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUSBXHT-AS2N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KUSBXHT-AS2N-W | Kycon Inc | Check for Price | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, ROHS COMPLIANT | KUSBXHT-AS2N-B vs KUSBXHT-AS2N-W |
KUSBXHT-AS2N-B30 | Kycon Inc | Check for Price | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, ROHS COMPLIANT | KUSBXHT-AS2N-B vs KUSBXHT-AS2N-B30 |