Part Details for KUINTEL386DX25 by Intel Corporation
Overview of KUINTEL386DX25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for KUINTEL386DX25
KUINTEL386DX25 CAD Models
KUINTEL386DX25 Part Data Attributes
|
KUINTEL386DX25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KUINTEL386DX25
Intel Corporation
Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC DATA BUS SIZING; EMULATION HARDWARE; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.32 mm | |
Speed | 25 MHz | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KUINTEL386DX25
This table gives cross-reference parts and alternative options found for KUINTEL386DX25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUINTEL386DX25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD80386DX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, 0.635 MM PITCH, PLASTIC, QFP-132 | Intel Corporation | KUINTEL386DX25 vs KD80386DX25 |