Part Details for KU5N12 by Shindengen Electronic Manufacturing Co Ltd
Overview of KU5N12 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KU5N12
KU5N12 CAD Models
KU5N12 Part Data Attributes
|
KU5N12
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KU5N12
Shindengen Electronic Manufacturing Co Ltd
Silicon Surge Protector, 50A, M2F, SMT, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Min | 110 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 100 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for KU5N12
This table gives cross-reference parts and alternative options found for KU5N12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU5N12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1100SC | Silicon Surge Protector, 130V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | KU5N12 vs P1100SC |
PP1100SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | KU5N12 vs PP1100SB-LF |
P1100SC | Silicon Surge Protector, 130V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | KU5N12 vs P1100SC |
PP1100SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | KU5N12 vs PP1100SC |
P1100SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | KU5N12 vs P1100SC |
TISP4125M3BJ | 125V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | KU5N12 vs TISP4125M3BJ |
TISP4125M3BJR | 125V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | KU5N12 vs TISP4125M3BJR |
SMTPA100 | Trisil Std 50A | STMicroelectronics | KU5N12 vs SMTPA100 |
TISP4125M3BJ-S | Silicon Surge Protector, 125V V(BO) Max, 32A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN | Bourns Inc | KU5N12 vs TISP4125M3BJ-S |
P1100SBRP | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | KU5N12 vs P1100SBRP |