KU10R25N-4063
Shindengen Electronic Manufacturing Co Ltd
Description: Silicon Surge Protector, 100A, M2F, 2 PIN

Overview of KU10R25N-4063 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL54063IRTZ Renesas Electronics Corporation Negative Signal Swing, Sub-ohm, Dual SPST with Click and Pop Elimination Single Supply Switch

CAD Models for KU10R25N-4063 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KU10R25N-4063 by Shindengen Electronic Manufacturing Co Ltd

KU10R25N-4063
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Min
220 V
Configuration
SINGLE
DC Off-state Voltage-Max
190 V
JESD-30 Code
R-PDSO-C2
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
Want to compare parts?
  1. KU10R25N-4063
    Shindengen Electronic Manufacturing Co Ltd
    Silicon Surge Protector, 100A, M2F, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KU10R25N-4063 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KU10R25N-4063 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of KU10R25N-4063 would you like to use for your alert(s)?
  • Please alert me when KU10R25N-4063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KU10R25N-4063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KU10R25N-4063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KU10R25N-4063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KU10R25N-4063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KU10R25N-4063 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: