Part Details for KTY85-110 by Philips Semiconductors
Overview of KTY85-110 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTY85-110
KTY85-110 CAD Models
KTY85-110 Part Data Attributes
|
KTY85-110
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY85-110
Philips Semiconductors
Sensor/Transducer
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOD-80 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOD-80 | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |