There are no models available for this part yet.
Overview of KTY82-210 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTY82-210 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KTY82-210
|
TME | IC: temperature sensor, -55÷150°C, SOT23, SMD, 1.98kΩ Min Qty: 1 | 45241 |
|
$1.0600 / $1.8900 | Buy Now |
CAD Models for KTY82-210 by NXP Semiconductors
Part Data Attributes for KTY82-210 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
TO-236
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
1.3 mm
|
Body Height
|
1 mm
|
Body Length or Diameter
|
2.9 mm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-236
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT
|
Surface Mount
|
YES
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER
|
Alternate Parts for KTY82-210
This table gives cross-reference parts and alternative options found for KTY82-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTY82-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934019670235 | Analog Current Output Sensor | NXP Semiconductors | KTY82-210 vs 934019670235 |
KTY82/210,215 | KTY82_SER - Silicon temperature sensors TO-236 3-Pin | NXP Semiconductors | KTY82-210 vs KTY82/210,215 |
Related Parts for KTY82-210
-
STM32F407ZGT6Microcontrollers
-
KTY81-210Other Analog ICs
-
KT130Temperature Sensors
-
TC7117CKWAnalog to Digital Converters
-
LM5576QMHXSwitching Regulator or Controllers
-
AD712JRZOperational Amplifiers
-
STP220N6F7Power Field-Effect Transistors
-
MAX3443ECSALine Driver or Receivers
-
BTS410F2E3062APeripheral Drivers