Part Details for KTS6027-S by Infineon Technologies AG
Overview of KTS6027-S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTS6027-S
KTS6027-S CAD Models
KTS6027-S Part Data Attributes
|
KTS6027-S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KTS6027-S
Infineon Technologies AG
Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 40 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Noise Figure-Nom | 9 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 84 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for KTS6027-S
This table gives cross-reference parts and alternative options found for KTS6027-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTS6027-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2163ETI/V+ | Video Tuner, 1-Band, PQCC28, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFN-28 | Maxim Integrated Products | KTS6027-S vs MAX2163ETI/V+ |
TUA6014-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | KTS6027-S vs TUA6014-S |
TDA6404TS/C1 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | KTS6027-S vs TDA6404TS/C1 |
TUA6024XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Infineon Technologies AG | KTS6027-S vs TUA6024XS |
MAX2163ETI+ | Video Tuner, 1-Band, PQCC28, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFN-28 | Maxim Integrated Products | KTS6027-S vs MAX2163ETI+ |
MAX2112ETI/GG8 | Video Tuner, | Maxim Integrated Products | KTS6027-S vs MAX2112ETI/GG8 |
TDA6405ATS/C1 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | KTS6027-S vs TDA6405ATS/C1 |
TDA6402AM/C2 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | KTS6027-S vs TDA6402AM/C2 |
935263935118 | IC 2-BAND, VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | KTS6027-S vs 935263935118 |
TUA6028XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | KTS6027-S vs TUA6028XS |