There are no models available for this part yet.
Overview of KTR18EZPJ335 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTR18EZPJ335 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RHM3.3MPCT-ND
|
DigiKey | RES SMD 3.3M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14331 In Stock |
|
$0.0150 / $0.1200 | Buy Now | |
DISTI #
KTR18EZPJ335
|
Avnet Americas | HIGH VOLTAGE RESISTANCE CHIP RESISTORS - Tape and Reel (Alt: KTR18EZPJ335) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now | |
DISTI #
755-KTR18EZPJ335
|
Mouser Electronics | Thick Film Resistors - SMD 1206 3.3MOhm 5% High VoltageAEC-Q200 RoHS: Compliant | 4630 |
|
$0.0150 / $0.1200 | Buy Now | |
Future Electronics | RES SMD 3.3M OHM 5% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.0145 / $0.0157 | Buy Now | ||
Future Electronics | RES SMD 3.3M OHM 5% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0153 | Buy Now | ||
DISTI #
63493178
|
Verical | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 2632 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0262 / $0.0269 | Buy Now | |
DISTI #
69268466
|
Verical | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1924 Package Multiple: 1 Date Code: 2322 | Americas - 5000 |
|
$0.0136 / $0.0163 | Buy Now | |
Quest Components | 4080 |
|
$0.0570 / $0.1900 | Buy Now | |||
DISTI #
KTR18EZPJ335
|
TTI | Thick Film Resistors - SMD 1206 3.3MOhm 5% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0138 / $0.0157 | Buy Now | |
DISTI #
KTR18EZPJ335
|
Avnet Asia | HIGH VOLTAGE RESISTANCE CHIP RESISTORS (Alt: KTR18EZPJ335) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for KTR18EZPJ335 by ROHM Semiconductor
Part Data Attributes for KTR18EZPJ335 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for KTR18EZPJ335
This table gives cross-reference parts and alternative options found for KTR18EZPJ335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPJ335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH12JTN335 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | KTR18EZPJ335 vs RH12JTN335 |
LHVC1206-3M3JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | KTR18EZPJ335 vs LHVC1206-3M3JT4 |
RCH1206J335-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | KTR18EZPJ335 vs RCH1206J335-500V |
RCV12063M30JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | KTR18EZPJ335 vs RCV12063M30JNEA |
RVC1206JT3M30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | KTR18EZPJ335 vs RVC1206JT3M30 |
HV06S4J0335T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | KTR18EZPJ335 vs HV06S4J0335T4E |
RV1206JR-073M3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | KTR18EZPJ335 vs RV1206JR-073M3 |
9CVR013A3304JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | KTR18EZPJ335 vs 9CVR013A3304JLPFT |
LHVC1206-3M3JT4 | RESISTOR, 0.25W, 5%, 200ppm, 3300000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | KTR18EZPJ335 vs LHVC1206-3M3JT4 |
232279061335 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | KTR18EZPJ335 vs 232279061335 |