KTR18EZPJ301
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of KTR18EZPJ301 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KTR18EZPJ301 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # RHM300PTR-ND
DigiKey RES SMD 300 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0231
$0.0231 Buy Now
DISTI # KTR18EZPJ301
Avnet Americas RES HIGH VOLTAGE 1206 300 OHM 1/4W 5% SMD - Tape and Reel (Alt: KTR18EZPJ301) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0161
  • 10,000 $0.0156
  • 20,000 $0.0152
  • 30,000 $0.0147
  • 40,000 $0.0143
  • 50,000 $0.0141
$0.0141 / $0.0161 Buy Now
DISTI # 755-KTR18EZPJ301
Mouser Electronics Thick Film Resistors - SMD 1206 300ohm 5% High VoltageAEC-Q200 RoHS: Compliant 10419
  • 1 $0.1600
  • 10 $0.1340
  • 100 $0.0530
  • 1,000 $0.0220
  • 5,000 $0.0220
  • 25,000 $0.0160
  • 50,000 $0.0150
$0.0150 / $0.1600 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 200
  • 1 $0.1020
  • 10 $0.0840
  • 50 $0.0370
  • 100 $0.0350
  • 500 $0.0170
  • 1,000 $0.0160
$0.0160 / $0.1020 Buy Now

CAD Models for KTR18EZPJ301 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KTR18EZPJ301 by ROHM Semiconductor

KTR18EZPJ301
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. KTR18EZPJ301
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for KTR18EZPJ301

This table gives cross-reference parts and alternative options found for KTR18EZPJ301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPJ301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RV1206JR-07300RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation KTR18EZPJ301 vs RV1206JR-07300RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR18EZPJ301 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR18EZPJ301 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of KTR18EZPJ301 would you like to use for your alert(s)?
  • Please alert me when KTR18EZPJ301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTR18EZPJ301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR18EZPJ301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTR18EZPJ301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR18EZPJ301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR18EZPJ301 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: