KTR03EZPF5101
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of KTR03EZPF5101 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KTR03EZPF5101 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC5889
Newark Res, 5K1, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:5.1Kohm, Product Range:Ktr Series, Voltage Rating:350V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR03EZPF5101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 3779
  • 10 $0.0630
  • 100 $0.0350
  • 500 $0.0250
  • 1,000 $0.0220
$0.0220 / $0.0630 Buy Now
DISTI # RHM5.1KAYCT-ND
DigiKey RES SMD 5.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2190
In Stock
  • 1 $0.1200
  • 10 $0.0610
  • 50 $0.0406
  • 100 $0.0347
  • 500 $0.0249
  • 1,000 $0.0219
  • 5,000 $0.0168
  • 10,000 $0.0152
  • 25,000 $0.0150
$0.0150 / $0.1200 Buy Now
DISTI # KTR03EZPF5101
Avnet Americas Res High Voltage Thick Film 0603 5.1k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR03EZPF5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0161
  • 10,000 $0.0156
  • 20,000 $0.0152
  • 30,000 $0.0147
  • 40,000 $0.0143
  • 50,000 $0.0141
$0.0141 / $0.0161 Buy Now
DISTI # 755-KTR03EZPF5101
Mouser Electronics Thick Film Resistors - SMD 0603 5.1K 1% High VoltageAEC-Q200 RoHS: Compliant 5735
  • 1 $0.1200
  • 10 $0.0410
  • 100 $0.0250
  • 1,000 $0.0220
  • 5,000 $0.0190
  • 10,000 $0.0150
$0.0150 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0147
$0.0147 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 200
  • 1 $0.1190
  • 10 $0.0650
  • 50 $0.0590
  • 100 $0.0470
  • 500 $0.0420
  • 1,000 $0.0400
$0.0400 / $0.1190 Buy Now

CAD Models for KTR03EZPF5101 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KTR03EZPF5101 by ROHM Semiconductor

KTR03EZPF5101
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. KTR03EZPF5101
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for KTR03EZPF5101

This table gives cross-reference parts and alternative options found for KTR03EZPF5101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPF5101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RVC16K512FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc KTR03EZPF5101 vs RVC16K512FB

Related Parts for KTR03EZPF5101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR03EZPF5101 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR03EZPF5101 by ROHM Semiconductor

  • Please alert me when KTR03EZPF5101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KTR03EZPF5101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR03EZPF5101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KTR03EZPF5101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR03EZPF5101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR03EZPF5101 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: