KTR03EZPF2703
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of KTR03EZPF2703 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KTR03EZPF2703 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 42AK4596
Newark Res, 270K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm KTR03EZPF2703 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4029
  • 10 $0.0630
  • 25 $0.0530
  • 50 $0.0420
  • 100 $0.0350
  • 250 $0.0300
  • 500 $0.0250
  • 1,000 $0.0220
$0.0220 / $0.0630 Buy Now
DISTI # RHM270KAYCT-ND
DigiKey RES SMD 270K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3567
In Stock
  • 1 $0.1200
  • 10 $0.0610
  • 50 $0.0406
  • 100 $0.0347
  • 500 $0.0249
  • 1,000 $0.0219
  • 5,000 $0.0168
  • 10,000 $0.0152
  • 25,000 $0.0150
$0.0150 / $0.1200 Buy Now
DISTI # KTR03EZPF2703
Avnet Americas RES HIGH VOLTAGE 0603 270K OHM 1/10W 1% SMD - Tape and Reel (Alt: KTR03EZPF2703) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0161
  • 10,000 $0.0156
  • 20,000 $0.0152
  • 30,000 $0.0147
  • 40,000 $0.0143
  • 50,000 $0.0141
$0.0141 / $0.0161 Buy Now
DISTI # 755-KTR03EZPF2703
Mouser Electronics Thick Film Resistors - SMD 0603 270Kohm 1% High VoltageAEC-Q200 RoHS: Compliant 1955
  • 1 $0.1200
  • 10 $0.0410
  • 100 $0.0250
  • 1,000 $0.0220
  • 5,000 $0.0160
  • 10,000 $0.0150
$0.0150 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0147
$0.0147 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 180
  • 1 $0.0950
  • 10 $0.0780
  • 50 $0.0340
  • 100 $0.0330
  • 500 $0.0160
  • 1,000 $0.0150
$0.0150 / $0.0950 Buy Now

CAD Models for KTR03EZPF2703 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KTR03EZPF2703 by ROHM Semiconductor

KTR03EZPF2703
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. KTR03EZPF2703
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for KTR03EZPF2703

This table gives cross-reference parts and alternative options found for KTR03EZPF2703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPF2703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV731JRTTD2703F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc KTR03EZPF2703 vs HV731JRTTD2703F
HV73V1JRTTD2703F Fixed Resistor, 0.1W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc KTR03EZPF2703 vs HV73V1JRTTD2703F
RVC16K274FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc KTR03EZPF2703 vs RVC16K274FB
RVC16K274FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc KTR03EZPF2703 vs RVC16K274FTP
HV731JTBK2703F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc KTR03EZPF2703 vs HV731JTBK2703F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR03EZPF2703 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR03EZPF2703 by ROHM Semiconductor

  • Please alert me when KTR03EZPF2703 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KTR03EZPF2703 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR03EZPF2703 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KTR03EZPF2703 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR03EZPF2703.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR03EZPF2703 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: