Part Details for KTN2222AS by International Semiconductor Inc
Overview of KTN2222AS by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTN2222AS
KTN2222AS CAD Models
KTN2222AS Part Data Attributes
|
KTN2222AS
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KTN2222AS
International Semiconductor Inc
Small Signal Bipolar Transistor, 0.6A I(C), NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for KTN2222AS
This table gives cross-reference parts and alternative options found for KTN2222AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTN2222AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KTN2222AS-RTK/HU | KEC | Check for Price | Small Signal Bipolar Transistor, | KTN2222AS vs KTN2222AS-RTK/HU |